Reference Only
SRU1028-100Y
Power Inductors - SMD 10uH 30% SMD 1028
Datasheet
SRU1028-100Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 2.8 A | |
| Maximum DC Resistance | 40 mOhms | |
| Saturation Current | 2.4 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 20 | |
| Self Resonant Frequency | 25 MHz | |
| Termination | Standard | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 2.8 mm | |
| Core Material | Ferrite | |
| Series | SRU1028 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 7.96 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.409 | $409.00 | |
| $0.404 | $808.00 | |
| $0.399 | $1,197.00 | |
| $0.394 | $1,970.00 | |
| $0.389 | $3,112.00 | |
| $0.384 | $5,760.00 | |
| $0.379 | $9,475.00 | |
| $0.375 | $18,750.00 |
Need more?
Sign in to add projects and notes