Reference Only

SRR7045-470M

Power Inductors - SMD 47uH 20% SMD 7045

Manufacturer:

Mfr Part:
SRR7045-470M

TTI Part:
SRR7045-470M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2828
ShieldingShielded
Inductance47 uH
Tolerance20 %
Maximum DC Current950 mA
Maximum DC Resistance150 mOhms
Saturation Current900 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum29
Self Resonant Frequency11 MHz
TerminationStandard
Length7 mm
Width7 mm
Height4.5 mm
Core MaterialFerrite
SeriesSRR7045
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.269$269.00
$0.267$534.00
$0.264$792.00
$0.261$1,305.00
$0.259$2,072.00
$0.256$3,840.00
Need more?
Sign in to add projects and notes