Reference Only

SRR7045-331M

Power Inductors - SMD 330uH 20% SMD 7045

Manufacturer:

Mfr Part:
SRR7045-331M

TTI Part:
SRR7045-331M

EDA / CAD Models

Alternate Part Number

IFDC3030EZER331M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2828
ShieldingShielded
Inductance330 uH
Tolerance20 %
Maximum DC Current400 mA
Maximum DC Resistance730 mOhms
Saturation Current270 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum65
Self Resonant Frequency4 MHz
TerminationStandard
Length7 mm
Width7 mm
Height4.5 mm
Core MaterialFerrite
SeriesSRR7045
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.332$332.00
$0.312$624.00
$0.306$918.00
$0.299$1,495.00
$0.296$2,368.00
$0.292$4,380.00
Need more?
Sign in to add projects and notes