Reference Only

SRR7045-100M

Power Inductors - SMD 10uH 20% SMD 7045

Manufacturer:

Mfr Part:
SRR7045-100M

TTI Part:
SRR7045-100M

EDA / CAD Models

Alternate Part Number

IFDC3030EZER100M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2828
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance42 mOhms
Saturation Current1.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency25 MHz
TerminationStandard
Length7 mm
Width7 mm
Height4.5 mm
Core MaterialFerrite
SeriesSRR7045
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 23-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.344$344.00
$0.34$680.00
$0.335$1,005.00
$0.274$1,370.00
$0.27$2,700.00
$0.266$3,990.00
Need more?
Sign in to add projects and notes