Reference Only

SRR7032-6R8M

Power Inductors - SMD 6.8uH 20% SMD 7032

Manufacturer:

Mfr Part:
SRR7032-6R8M

TTI Part:
SRR7032-6R8M

EDA / CAD Models

Alternate Part Number

DRA73-6R8-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2828
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current1.6 A
Maximum DC Resistance54 mOhms
Saturation Current1.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum17
Self Resonant Frequency37 MHz
TerminationStandard
Length7 mm
Width7 mm
Height3.2 mm
Core MaterialFerrite
SeriesSRR7032
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.303$454.50
$0.30$900.00
$0.297$1,336.50
$0.294$2,205.00
$0.291$4,365.00
$0.288$6,912.00
Need more?
Sign in to add projects and notes