Reference Only

SRR7032-3R3M

Power Inductors - SMD 3.3uH 20% SMD 7032

Manufacturer:

Mfr Part:
SRR7032-3R3M

TTI Part:
SRR7032-3R3M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2828
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current2.4 A
Maximum DC Resistance27 mOhms
Saturation Current2.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum16
Self Resonant Frequency55 MHz
TerminationStandard
Length7 mm
Width7 mm
Height3.2 mm
Core MaterialFerrite
SeriesSRR7032
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH3300 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504502000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.342$513.00
Need more?
Available Regional Inventory
1,500 available now at ttiasia.com
Sign in to add projects and notes