Reference Only

SRR7032-2R2M

Power Inductors - SMD 2.2uH 20% SMD 7032

Manufacturer:

Mfr Part:
SRR7032-2R2M

TTI Part:
SRR7032-2R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2828
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current2.65 A
Maximum DC Resistance22 mOhms
Saturation Current2.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency70 MHz
TerminationStandard
Length7 mm
Width7 mm
Height3.2 mm
Core MaterialFerrite
SeriesSRR7032
PackagingReel
ApplicationPower
Core TypeWirewound
Lead Spacing4 mm
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.354$531.00
Need more?

My Notes

Sign into see notes.