Reference Only
SRR6838A-180M
Power Inductors - SMD Ind,6.8x6.8x3.8mm,18uH+/-20%,1.95A,
Datasheet
SRR6838A-180M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 6.8 mm x 6.8 mm | |
| Shielding | Shielded | |
| Inductance | 18 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 75 mOhms | |
| Saturation Current | 1.35 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 20 MHz | |
| Termination | Standard | |
| Length | 6.8 mm | |
| Width | 6.8 mm | |
| Height | 3.8 mm | |
| Core Material | Ferrite | |
| Series | SRR6838A | |
| Packaging | Reel | |
| Application | Automotive, DC-DC Converters, Power Supplies | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors | |
| Product | Power Inductors - SMD | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.611 | $611.00 |
Need more?
My Notes
Sign into see notes.