Reference Only

SRR6838A-101M

Power Inductors - SMD Ind,6.8x6.8x3.8mm,100uH+/-20%,0.75A,

Manufacturer:

Mfr Part:
SRR6838A-101M

TTI Part:
SRR6838A-101M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Package / Case6.8 mm x 6.8 mm
ShieldingShielded
Inductance100 uH
Tolerance20 %
Maximum DC Resistance345 mOhms
Saturation Current570 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency7 MHz
TerminationStandard
Length6.8 mm
Width6.8 mm
Height3.8 mm
Core MaterialFerrite
SeriesSRR6838A
PackagingReel
ApplicationAutomotive, DC-DC Converters, Power Supplies
Product TypePower Inductors
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.604$604.00
$0.588$1,176.00
$0.582$2,328.00
$0.576$4,608.00
$0.57$9,120.00
Need more?
Sign in to add projects and notes