Reference Only

SRR6838A-100M

Power Inductors - SMD Ind,6.8x6.8x3.8mm,10uH+/-20%,2.4A,

Manufacturer:

Mfr Part:
SRR6838A-100M

TTI Part:
SRR6838A-100M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Package / Case6.8 mm x 6.8 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Resistance50 mOhms
Saturation Current1.72 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency28 MHz
TerminationStandard
Length6.8 mm
Width6.8 mm
Height3.8 mm
Core MaterialFerrite
SeriesSRR6838A
PackagingReel
ApplicationAutomotive, DC-DC Converters, Power Supplies
Mounting StylePCB Mount
Product TypePower Inductors
ProductPower Inductors - SMD
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.619$619.00
$0.585$1,170.00
$0.574$1,722.00
$0.555$2,775.00
$0.54$4,320.00
$0.525$8,400.00
Need more?

My Notes

Sign into see notes.