Reference Only

SRR6603-681ML

Power Inductors - SMD 680uH 20% SMD 6603

Manufacturer:

Mfr Part:
SRR6603-681ML

TTI Part:
SRR6603-681ML

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6603
ShieldingShielded
Inductance680 uH
Tolerance20 %
Maximum DC Current180 mA
Maximum DC Resistance2.2 Ohms
Saturation Current55 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum40
Self Resonant Frequency3 MHz
TerminationStandard
Length6.6 mm
Width4.4 mm
Height3 mm
Core MaterialFerrite
SeriesSRR6603
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.573$343.80
$0.543$651.60
$0.536$964.80
$0.524$1,572.00
$0.516$2,476.80
$0.507$4,867.20
Need more?
Sign in to add projects and notes