Reference Only

SRR6603-1R0ML

Power Inductors - SMD 1uH 20% SMD 6603

Manufacturer:

Mfr Part:
SRR6603-1R0ML

TTI Part:
SRR6603-1R0ML

EDA / CAD Models

Alternate Part Number

SRR6603-1R0ML.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6603
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance40 mOhms
Saturation Current1.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency250 MHz
TerminationStandard
Length6.6 mm
Width4.4 mm
Height3 mm
Core MaterialFerrite
SeriesSRR6603
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,200
On Order
1,200 expected 28-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.502$301.20
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.918$9.18
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes