Reference Only

SRR6038-3R3Y

Power Inductors - SMD 3.3uH 30% SMD 6038

Manufacturer:

Mfr Part:
SRR6038-3R3Y

TTI Part:
SRR6038-3R3Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2626
ShieldingShielded
Inductance3.3 uH
Tolerance30 %
Maximum DC Current3.5 A
Maximum DC Resistance20 mOhms
Saturation Current3.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum9.8
Self Resonant Frequency75.9 MHz
TerminationStandard
Length6.8 mm
Width6.8 mm
Height3.8 mm
Core MaterialFerrite
SeriesSRR6038
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.296$296.00
Need more?

My Notes

Sign into see notes.