Reference Only

SRR6038-270Y

Power Inductors - SMD 27uH 30% SMD 6038

Manufacturer:

Mfr Part:
SRR6038-270Y

TTI Part:
SRR6038-270Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2626
ShieldingShielded
Inductance27 uH
Tolerance30 %
Maximum DC Current1.2 A
Maximum DC Resistance109 mOhms
Saturation Current1.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum7.7
Self Resonant Frequency12.5 MHz
TerminationStandard
Length6.8 mm
Width6.8 mm
Height3.8 mm
Core MaterialFerrite
SeriesSRR6038
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.37$370.00
Need more?
Sign in to add projects and notes