Reference Only

SRR6038-220Y

Power Inductors - SMD 22uH 30% SMD 6038

Manufacturer:

Mfr Part:
SRR6038-220Y

TTI Part:
SRR6038-220Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2626
ShieldingShielded
Inductance22 uH
Tolerance30 %
Maximum DC Current1.3 A
Maximum DC Resistance96 mOhms
Saturation Current1.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum8.8
Self Resonant Frequency13.9 MHz
TerminationStandard
Length6.8 mm
Width6.8 mm
Height3.8 mm
Core MaterialFerrite
SeriesSRR6038
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.392$392.00
$0.387$774.00
$0.382$1,910.00
$0.377$3,016.00
$0.372$5,952.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.5724$5.72
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.