Reference Only

SRR6028-180Y

Power Inductors - SMD 18uH 30% SMD 6028

Manufacturer:

Mfr Part:
SRR6028-180Y

TTI Part:
SRR6028-180Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2626
ShieldingShielded
Inductance18 uH
Tolerance30 %
Maximum DC Current1.5 A
Maximum DC Resistance85 mOhms
Saturation Current1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum9
Self Resonant Frequency21 MHz
TerminationStandard
Length6.8 mm
Width6.8 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRR6028
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.37$185.00
$0.339$339.00
$0.335$502.50
$0.308$770.00
$0.302$1,510.00
$0.298$2,235.00
Need more?
Sign in to add projects and notes