Reference Only
SRR5228A-3R3Y
Power Inductors - SMD Ind,5.2x5.2x2.8,3.3uH+/-30%,3.6A,shd
Datasheet
SRR5228A-3R3Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Shielded Power Inductor | |
| Package / Case | 5.2 mm x 5.2 mm x 2.8 mm | |
| Shielding | Shielded | |
| Inductance | 3.3 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 3.6 A | |
| Maximum DC Resistance | 32 mOhms | |
| Saturation Current | 2.3 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 70 MHz | |
| Termination | Standard | |
| Length | 5.2 mm | |
| Width | 5.2 mm | |
| Height | 2.8 mm | |
| Core Material | Ferrite | |
| Series | SRR5228A | |
| Packaging | Reel | |
| Application | Automotive, DCto DC Converter | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.485 | $194.00 | |
| $0.472 | $377.60 | |
| $0.467 | $747.20 | |
| $0.462 | $1,108.80 | |
| $0.447 | $2,324.40 |
Need more?
Sign in to add projects and notes