Reference Only

SRR5228A-220M

Power Inductors - SMD Ind,5.2x5.2x2.8,22uH+/-20%,1.7A,shd

Manufacturer:

Mfr Part:
SRR5228A-220M

TTI Part:
SRR5228A-220M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeShielded Power Inductor
Package / Case5.2 mm x 5.2 mm x 2.8 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current1.7 A
Maximum DC Resistance193 mOhms
Saturation Current1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency18 MHz
TerminationStandard
Length5.2 mm
Width5.2 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRR5228A
PackagingReel
ApplicationAutomotive, DCto DC Converter
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.489$195.60
$0.475$380.00
$0.47$564.00
$0.464$1,113.60
$0.451$2,345.20
Need more?

My Notes

Sign into see notes.