Reference Only

SRR5028-120Y

Power Inductors - SMD 12uH 30% SMD 5028

Manufacturer:

Mfr Part:
SRR5028-120Y

TTI Part:
SRR5028-120Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2222
ShieldingShielded
Inductance12 uH
Tolerance30 %
Maximum DC Current1.46 A
Maximum DC Resistance80 mOhms
Saturation Current1.25 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum11
Self Resonant Frequency28 MHz
TerminationStandard
Length5.8 mm
Width5.8 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRR5028
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

800
On Order
800 expected 05-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.348$278.40
Need more?

My Notes

Sign into see notes.