Reference Only

SRR5028-100Y

Power Inductors - SMD 10uH 30% SMD 5028

Manufacturer:

Mfr Part:
SRR5028-100Y

TTI Part:
SRR5028-100Y

EDA / CAD Models

Alternate Part Number

IFDC2020CZER100M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2222
ShieldingShielded
Inductance10 uH
Tolerance30 %
Maximum DC Current1.5 A
Maximum DC Resistance70 mOhms
Saturation Current1.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum9
Self Resonant Frequency30 MHz
TerminationStandard
Length5.8 mm
Width5.8 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRR5028
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.289$115.60
$0.279$223.20
$0.277$443.20
$0.269$753.20
$0.25$1,600.00
Need more?
Sign in to add projects and notes