Reference Only

SRR4828A-560M

Power Inductors - SMD 1.05A 56uH 20% SMD 4828 AEC-Q200

Manufacturer:

Mfr Part:
SRR4828A-560M

TTI Part:
SRR4828A-560M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance56 uH
Tolerance20 %
Maximum DC Current850 mA
Maximum DC Resistance320 mOhms
Saturation Current400 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency12 MHz
TerminationStandard
Length4.8 mm
Width2.8 mm
Height2.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR4828A
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

500
On Order
500 expected 25-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.419$209.50
Need more?

My Notes

Sign into see notes.