Reference Only

SRR4828A-470M

Power Inductors - SMD 1.2A 47uH 20% SMD 4828 AEC-Q200

Manufacturer:

Mfr Part:
SRR4828A-470M

TTI Part:
SRR4828A-470M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance47 uH
Tolerance20 %
Maximum DC Current880 mA
Maximum DC Resistance270 mOhms
Saturation Current470 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency13 MHz
TerminationStandard
Length4.8 mm
Width4.8 mm
Height3 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR4828A
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6,000
On Order
6,000 expected 13-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.438$219.00
Need more?
Sign in to add projects and notes