Reference Only

SRR4828A-1R8Y

Power Inductors - SMD 4.6A 1.8uH 30% SMD 4828 AEC-Q200

Manufacturer:

Mfr Part:
SRR4828A-1R8Y

TTI Part:
SRR4828A-1R8Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1.8 uH
Tolerance30 %
Maximum DC Current3 A
Maximum DC Resistance30 mOhms
Saturation Current2.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency105 MHz
TerminationStandard
Length4.8 mm
Width2.8 mm
Height2.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR4828A
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.395$197.50
$0.371$371.00
$0.367$550.50
$0.362$905.00
$0.35$1,750.00
$0.346$2,595.00
Need more?
Sign in to add projects and notes