Reference Only

SRR4818A-6R8Y

Power Inductors - SMD 2.2A 6.8uH 30% SMD 4818 AEC-Q200

Manufacturer:

Mfr Part:
SRR4818A-6R8Y

TTI Part:
SRR4818A-6R8Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance6.8 uH
Tolerance30 %
Maximum DC Current2.2 A
Maximum DC Resistance100 mOhms
Saturation Current1.25 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency45 MHz
TerminationStandard
Length4.8 mm
Width4.8 mm
Height1.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR4818A
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.384$307.20
Need more?
Available Regional Inventory
4,000 available now at ttieurope.com
Sign in to add projects and notes