Reference Only

SRR4528A-331M

Power Inductors - SMD 330uH 20% 0.32A

Manufacturer:

Mfr Part:
SRR4528A-331M

TTI Part:
SRR4528A-331M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance330 uH
Tolerance20 %
Maximum DC Current320 mA
Maximum DC Resistance2.16 kOhms
Saturation Current180 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency4.5 MHz
TerminationStandard
Length5 mm
Width5 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRR4528A
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.351$175.50
Need more?
Sign in to add projects and notes