Reference Only

SRR4028-561Y

Power Inductors - SMD 560uH 30% SMD 4028

Manufacturer:

Mfr Part:
SRR4028-561Y

TTI Part:
SRR4028-561Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2020
ShieldingShielded
Inductance560 uH
Tolerance30 %
Maximum DC Current220 mA
Maximum DC Resistance3 Ohms
Saturation Current150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum16.46
Self Resonant Frequency3 MHz
TerminationStandard
Length4.8 mm
Width4.8 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRR4028
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.289$144.50
$0.285$285.00
$0.281$421.50
$0.277$692.50
$0.274$1,370.00
$0.27$2,025.00
Need more?

My Notes

Sign into see notes.