Reference Only

SRR4028-220Y

Power Inductors - SMD 22uH 30% SMD 4028

Manufacturer:

Mfr Part:
SRR4028-220Y

TTI Part:
SRR4028-220Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2020
ShieldingShielded
Inductance22 uH
Tolerance30 %
Maximum DC Current930 mA
Maximum DC Resistance185 mOhms
Saturation Current720 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum8.26
Self Resonant Frequency23 MHz
TerminationStandard
Length4.8 mm
Width4.8 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRR4028
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 31-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.33$330.00
Need more?
Sign in to add projects and notes