Reference Only

SRR4028-150Y

Power Inductors - SMD 15uH 30% SMD 4028

Manufacturer:

Mfr Part:
SRR4028-150Y

TTI Part:
SRR4028-150Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2020
ShieldingShielded
Inductance15 uH
Tolerance30 %
Maximum DC Current1.03 A
Maximum DC Resistance150 mOhms
Saturation Current780 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum9.66
Self Resonant Frequency27 MHz
TerminationStandard
Length4.8 mm
Width4.8 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRR4028
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.376$188.00
$0.355$355.00
$0.349$523.50
$0.327$817.50
$0.318$1,590.00
$0.314$3,140.00
$0.311$4,665.00
$0.308$7,700.00
Need more?
Sign in to add projects and notes