Reference Only

SRR4018-100Y

Power Inductors - SMD 10uH 30% SMD 4018

Manufacturer:

Mfr Part:
SRR4018-100Y

TTI Part:
SRR4018-100Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2020
ShieldingShielded
Inductance10 uH
Tolerance30 %
Maximum DC Current1.3 A
Maximum DC Resistance150 mOhms
Saturation Current1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency38 MHz
TerminationStandard
Length4.8 mm
Width4.8 mm
Height1.8 mm
Core MaterialFerrite
SeriesSRR4018
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

34,400
On Order
34,400 expected on  from 07-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.337$269.60
Need more?
Sign in to add projects and notes