Reference Only

SRR3011-470YL

Power Inductors - SMD 47uH 15% SMD 3011

Manufacturer:

Mfr Part:
SRR3011-470YL

TTI Part:
SRR3011-470YL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1515
ShieldingShielded
Inductance47 uH
Tolerance30 %
Maximum DC Current270 mA
Maximum DC Resistance1.8 Ohms
Saturation Current230 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum16
Self Resonant Frequency18 MHz
TerminationStandard
Length3.8 mm
Width3.8 mm
Height1.15 mm
Core MaterialFerrite
SeriesSRR3011
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.318$381.60
$0.311$746.40
$0.305$1,098.00
$0.296$1,776.00
$0.29$2,784.00
$0.286$4,461.60
Need more?
Sign in to add projects and notes