Reference Only
SRR3011-101YL
Power Inductors - SMD 100uH 15% SMD 3011
Datasheet
SRR3011-101YL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 1515 | |
| Shielding | Shielded | |
| Inductance | 100 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 180 mA | |
| Maximum DC Resistance | 3.6 Ohms | |
| Saturation Current | 150 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 39 | |
| Self Resonant Frequency | 13 MHz | |
| Termination | Standard | |
| Length | 3.8 mm | |
| Width | 3.8 mm | |
| Height | 1.15 mm | |
| Core Material | Ferrite | |
| Series | SRR3011 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 796 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.324 | $388.80 |
Need more?
Available Regional Inventory
3,600 available now at ttieurope.com
Sign in to add projects and notes