Reference Only

SRR1806-330M

Power Inductors - SMD 33uH 20% SMD 1806

Manufacturer:

Mfr Part:
SRR1806-330M

TTI Part:
SRR1806-330M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Current2.5 A
Maximum DC Resistance83 mOhms
Saturation Current5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum44
Self Resonant Frequency10 MHz
TerminationStandard
Length18.3 mm
Width14 mm
Height6.8 mm
Core MaterialFerrite
SeriesSRR1806
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.644$161.00
$0.56$280.00
$0.53$530.00
$0.509$1,272.50
$0.504$2,016.00
$0.499$2,994.00
Need more?
Sign in to add projects and notes