Reference Only
SRR1806-150M
Power Inductors - SMD 15uH 20% SMD 1806
Datasheet
SRR1806-150M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3.6 A | |
| Maximum DC Resistance | 39 mOhms | |
| Saturation Current | 7.2 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 53 | |
| Self Resonant Frequency | 17.5 MHz | |
| Termination | Standard | |
| Length | 18.3 mm | |
| Width | 14 mm | |
| Height | 6.8 mm | |
| Core Material | Ferrite | |
| Series | SRR1806 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 2.52 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.619 | $154.75 | |
| $0.59 | $295.00 | |
| $0.556 | $556.00 | |
| $0.551 | $826.50 | |
| $0.531 | $1,327.50 | |
| $0.525 | $2,100.00 |
Need more?
Sign in to add projects and notes