Reference Only

SRR1280A-150M

Power Inductors - SMD 15uH 20% SMD 1280 AEC-Q200

Manufacturer:

Mfr Part:
SRR1280A-150M

TTI Part:
SRR1280A-150M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.5 mm x 12.5 mm
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance28.5 mOhms
Saturation Current5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum26
Self Resonant Frequency13 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height7.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR1280A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.673$1,615.20
Need more?
Sign in to add projects and notes