Reference Only

SRR1280-8R2Y

Power Inductors - SMD 8.2uH 30% SMD 1280

Manufacturer:

Mfr Part:
SRR1280-8R2Y

TTI Part:
SRR1280-8R2Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5050
ShieldingShielded
Inductance8.2 uH
Tolerance30 %
Maximum DC Current6.2 A
Maximum DC Resistance20.5 mOhms
Saturation Current6.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum22
Self Resonant Frequency20 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height7.5 mm
Core MaterialFerrite
SeriesSRR1280
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.622$248.80
$0.584$467.20
$0.577$692.40
$0.57$1,140.00
$0.555$1,776.00
$0.549$2,854.80
Need more?
Sign in to add projects and notes