Reference Only

SRR1280-820M

Power Inductors - SMD 82uH 20% SMD 1280

Manufacturer:

Mfr Part:
SRR1280-820M

TTI Part:
SRR1280-820M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5050
ShieldingShielded
Inductance82 uH
Tolerance20 %
Maximum DC Current2.3 A
Maximum DC Resistance130 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency5 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height7.5 mm
Core MaterialFerrite
SeriesSRR1280
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.667$266.80
$0.631$504.80
$0.624$748.80
$0.597$1,194.00
$0.584$2,336.00
$0.577$3,692.80
Need more?
Sign in to add projects and notes