Reference Only

SRR1280-680M

Power Inductors - SMD 68uH 20% SMD 1280

Manufacturer:

Mfr Part:
SRR1280-680M

TTI Part:
SRR1280-680M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5050
ShieldingShielded
Inductance68 uH
Tolerance20 %
Maximum DC Current2.4 A
Maximum DC Resistance120 mOhms
Saturation Current2.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency6.5 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height7.5 mm
Core MaterialFerrite
SeriesSRR1280
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.47$188.00
Need more?

My Notes

Sign into see notes.