Reference Only

SRR1280-181K

Power Inductors - SMD 180uH 10% SMD 1280

Manufacturer:

Mfr Part:
SRR1280-181K

TTI Part:
SRR1280-181K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5050
ShieldingShielded
Inductance180 uH
Tolerance10 %
Maximum DC Current1.75 A
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum24
Self Resonant Frequency4 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height7.5 mm
Core MaterialFerrite
SeriesSRR1280
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.606$242.40
Need more?
Sign in to add projects and notes