Reference Only

SRR1260A-120M

Power Inductors - SMD 12uH 20% SMD 1260 AEC-Q200

Manufacturer:

Mfr Part:
SRR1260A-120M

TTI Part:
SRR1260A-120M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case5050
ShieldingShielded
Inductance12 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance23 mOhms
Saturation Current5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum27
Self Resonant Frequency19.4 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height6 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR1260A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.742$445.20
$0.708$849.60
$0.659$1,581.60
$0.636$2,671.20
$0.613$4,413.60
$0.607$7,284.00
$0.601$11,539.20
$0.595$22,848.00
Need more?
Sign in to add projects and notes