Reference Only

SRR1260-271K

Power Inductors - SMD 270uH 10% SMD 1260

Manufacturer:

Mfr Part:
SRR1260-271K

TTI Part:
SRR1260-271K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5050
ShieldingShielded
Inductance270 uH
Tolerance10 %
Maximum DC Current1.3 A
Maximum DC Resistance450 mOhms
Saturation Current1.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency3.6 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height6 mm
Core MaterialFerrite
SeriesSRR1260
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

3,600 expected 04-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.489$293.40
Need more?

My Notes

Sign into see notes.