Reference Only

SRR1260-220M

Power Inductors - SMD 22uH 20% SMD 1260

Manufacturer:

Mfr Part:
SRR1260-220M

TTI Part:
SRR1260-220M

EDA / CAD Models

Alternate Part Number

SRR1260-220M.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5050
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current4 A
Maximum DC Resistance43 mOhms
Saturation Current3.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum29
Self Resonant Frequency13.4 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height6 mm
Core MaterialFerrite
SeriesSRR1260
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,600In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.557$334.20
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.19$11.90
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes