Reference Only

SRR1240-470M

Power Inductors - SMD 47uH 20% SMD 1240

Manufacturer:

Mfr Part:
SRR1240-470M

TTI Part:
SRR1240-470M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5050
ShieldingShielded
Inductance47 uH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance135 mOhms
Saturation Current1.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum19
Self Resonant Frequency13 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height4 mm
Core MaterialFerrite
SeriesSRR1240
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.617$493.60
Need more?
Sign in to add projects and notes