Reference Only

SRR1240-331K

Power Inductors - SMD 330uH 10% SMD 1240

Manufacturer:

Mfr Part:
SRR1240-331K

TTI Part:
SRR1240-331K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5050
ShieldingShielded
Inductance330 uH
Tolerance10 %
Maximum DC Current750 mA
Maximum DC Resistance950 mOhms
Saturation Current750 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency5.5 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height4 mm
Core MaterialFerrite
SeriesSRR1240
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.549$439.20
Need more?
Sign in to add projects and notes