Reference Only

SRR1240-181K

Power Inductors - SMD 180uH 10% SMD 1240

Manufacturer:

Mfr Part:
SRR1240-181K

TTI Part:
SRR1240-181K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5050
ShieldingShielded
Inductance180 uH
Tolerance10 %
Maximum DC Current980 mA
Maximum DC Resistance550 mOhms
Saturation Current950 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency7 MHz
TerminationStandard
Length12.5 mm
Width12.5 mm
Height4 mm
Core MaterialFerrite
SeriesSRR1240
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.605$484.00
$0.582$931.20
$0.576$1,382.40
$0.56$2,240.00
$0.547$4,376.00
$0.54$6,912.00
Need more?
Sign in to add projects and notes