Reference Only

SRR1210A-331M

Power Inductors - SMD 330uH 20% SMD 1210 AEC-Q200

Manufacturer:

Mfr Part:
SRR1210A-331M

TTI Part:
SRR1210A-331M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.0 mm x 12.0 mm x 10.0 mm
ShieldingShielded
Inductance330 uH
Tolerance20 %
Maximum DC Current1.4 A
Maximum DC Resistance450 mOhms
Saturation Current1.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum14
Self Resonant Frequency1.8 MHz
TerminationStandard
Length12 mm
Width12 mm
Height10 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR1210A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.88$220.00
$0.83$415.00
$0.77$770.00
$0.76$1,330.00
$0.722$2,888.00
$0.714$4,284.00
$0.707$7,070.00
$0.70$10,500.00
Need more?

My Notes

Sign into see notes.