Reference Only

SRR1210A-270M

Power Inductors - SMD 27uH 20% SMD 1210 AEC-Q200

Manufacturer:

Mfr Part:
SRR1210A-270M

TTI Part:
SRR1210A-270M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.0 mm x 12.0 mm 10.0 mm
ShieldingShielded
Inductance27 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance40 mOhms
Saturation Current4.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum16
Self Resonant Frequency6.5 MHz
TerminationStandard
Length12 mm
Width12 mm
Height10 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR1210A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.68$680.00
Need more?
Sign in to add projects and notes