Reference Only

SRR1210A-220M

Power Inductors - SMD 22uH 20% SMD 1210 AEC-Q200

Manufacturer:

Mfr Part:
SRR1210A-220M

TTI Part:
SRR1210A-220M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.0 mm x 12.0 mm x 10.0 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current5.2 A
Maximum DC Resistance38 mOhms
Saturation Current4.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum16
Self Resonant Frequency8 MHz
TerminationStandard
Length12 mm
Width12 mm
Height10 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR1210A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.92$230.00
$0.78$390.00
$0.731$731.00
$0.709$1,772.50
$0.686$3,430.00
$0.679$6,790.00
Need more?
Sign in to add projects and notes