Reference Only

SRR1210-8R2Y

Power Inductors - SMD 8.2uH 30% SMD 1210

Manufacturer:

Mfr Part:
SRR1210-8R2Y

TTI Part:
SRR1210-8R2Y

EDA / CAD Models

Alternate Part Number

SRR1210-8R2Y.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.0 mm x 12.0 mm x 10.0 mm
ShieldingShielded
Inductance8.2 uH
Tolerance30 %
Maximum DC Current7.3 A
Maximum DC Resistance17 mOhms
Saturation Current7.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum11
Self Resonant Frequency16 MHz
TerminationStandard
Length12 mm
Width12 mm
Height10 mm
Core MaterialFerrite
SeriesSRR1210
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.72$180.00
$0.678$339.00
$0.647$647.00
$0.62$1,240.00
$0.612$2,448.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.026$10.26
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes