Reference Only

SRR1210-471M

Power Inductors - SMD 470uH 20% SMD 1210

Manufacturer:

Mfr Part:
SRR1210-471M

TTI Part:
SRR1210-471M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.0 mm x 12.0 mm x 10.0 mm
ShieldingShielded
Inductance470 uH
Tolerance20 %
Maximum DC Current1.2 A
Maximum DC Resistance820 mOhms
Saturation Current1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency850 kHz
TerminationStandard
Length12 mm
Width12 mm
Height10 mm
Core MaterialFerrite
SeriesSRR1210
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.698$174.50
Need more?
Sign in to add projects and notes