Reference Only

SRR1210-470M

Power Inductors - SMD 47uH 20% SMD 1210

Manufacturer:

Mfr Part:
SRR1210-470M

TTI Part:
SRR1210-470M

EDA / CAD Models

Alternate Part Number

IFDC5050JZER470M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.0 mm x 12.0 mm x 10.0 mm
ShieldingShielded
Inductance47 uH
Tolerance20 %
Maximum DC Current3.8 A
Maximum DC Resistance72 mOhms
Saturation Current3.1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum16
Self Resonant Frequency4.5 MHz
TerminationStandard
Length12 mm
Width12 mm
Height10 mm
Core MaterialFerrite
SeriesSRR1210
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

31,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.708$177.00
Need more?
Sign in to add projects and notes